KYOCERA AVX, VC Varistor 1 A, Clamping 60 V
- RS Stock No.:
- 393-529
- Mfr. Part No.:
- VC080526C580DP
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 100 more to save 26%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.24 | €6.00 | - |
| 100 - 225 | €0.176 | €4.40 | 26% |
| 250 - 475 | €0.167 | €4.18 | 30% |
| 500 - 975 | €0.153 | €3.83 | 36% |
| 1000 + | €0.112 | €2.80 | 53% |
*price indicative
- RS Stock No.:
- 393-529
- Mfr. Part No.:
- VC080526C580DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 60V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 18V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 100A | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 60V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 18V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 100A | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
