Wurth Elektronik, WE-VD Varistor 420 pF 50 A, Clamping 775 V, Varistor 470 V, Disk
- RS Stock No.:
- 760-663
- Mfr. Part No.:
- 820443011E
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
In Stock
- Plus 650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.605 | €6.05 |
| 100 - 490 | €0.49 | €4.90 |
| 500 + | €0.337 | €3.37 |
*price indicative
- RS Stock No.:
- 760-663
- Mfr. Part No.:
- 820443011E
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 470 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 14mm | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 385V | |
| Maximum Surge Current | 6kA | |
| Capacitance | 420pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 16.5mm | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 7mm | |
| Standards/Approvals | VDE | |
| Depth | 20mm | |
| Package/Case | Disk | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 175J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 470 V | ||
Product Type Varistor | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 14mm | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 385V | ||
Maximum Surge Current 6kA | ||
Capacitance 420pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 16.5mm | ||
Maximum Operating Temperature 105°C | ||
Thickness 7mm | ||
Standards/Approvals VDE | ||
Depth 20mm | ||
Package/Case Disk | ||
Lead Pitch 7.5mm | ||
Energy Rating 175J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed to protect electronic circuits from overvoltage transients. Its robust construction ensures reliable operation in a variety of applications, making it suitable for general electronic equipment.
Operating temperature range of -40 °C to +105 °C ensures versatility in environmental conditions
Moisture Sensitivity Level 1 guarantees safe handling and storage
Related links
- Wurth Elektronik Clamping 775 V, Varistor 470 V
- Wurth Elektronik Clamping 775 V, Varistor 470 V
- Wurth Elektronik Clamping 1.24 kV Disk
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- TDK Clamping 775 V, Varistor 470 V
- Bourns Clamping 775 V, Varistor 470 V
- Wurth Elektronik Clamping 775 V, Varistor 360 V
