Wurth Elektronik, WE-VD Varistor 270 pF 50 A, Clamping 1.24 kV, Varistor 750 V, Disk
- RS Stock No.:
- 760-662
- Mfr. Part No.:
- 820444611E
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €15.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.832 | €8.32 | - |
| 100 - 490 | €0.673 | €6.73 | €15.90 |
| 500 + | €0.464 | €4.64 | €184.00 |
*price indicative
- RS Stock No.:
- 760-662
- Mfr. Part No.:
- 820444611E
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 750 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Maximum AC Voltage | 460V | |
| Diameter | 14mm | |
| Maximum DC Voltage | 615V | |
| Maximum Surge Current | 6kA | |
| Capacitance | 270pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 16.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Thickness | 8.6mm | |
| Package/Case | Disk | |
| Energy Rating | 230J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 750 V | ||
Product Type Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Maximum AC Voltage 460V | ||
Diameter 14mm | ||
Maximum DC Voltage 615V | ||
Maximum Surge Current 6kA | ||
Capacitance 270pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 16.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Thickness 8.6mm | ||
Package/Case Disk | ||
Energy Rating 230J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed to protect electronic equipment against voltage surges. It effectively clamps excess voltage to safeguard sensitive components, ensuring operational reliability in various applications.
Operating voltage rating of up to 460V AC and 615V DC provides robust performance
Rated Pulse current handling of up to 6000A ensures effective surge protection
Wide operating temperature range from -40°C to +105°C supports diverse environmental conditions
Compliant with RoHS and REACh regulations for environmental safety
Related links
- TDK Clamping 1.24 kV, Varistor 750 V
- Panasonic Clamping 1.24 kV, Varistor 750 V
- TDK Clamping 1.24 kV, Varistor 750 V
- Panasonic Clamping 1.24 kV, Varistor 750 V
- TDK Clamping 1.24 kV, Varistor 750 V
- TDK Clamping 1.24 kV, Varistor 750 V
- Wurth Elektronik Clamping 775 V Disk
- Littelfuse Clamping 2.7 kV, Varistor 825 V
