Panasonic, E Surge Absorber 320 pF 50 A, Clamping 775 V, Varistor 470 V

Get a bulk buy discount

Add 5 more to save €0.45

View bulk pricing options

Subtotal (1 pack of 25 units)*

€3.64

(exc. VAT)

€4.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€3.64€0.146-
5 +€3.55€0.142€0.45

*price indicative

RS Stock No.:
785-8856
Mfr. Part No.:
ERZE10A471
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

470 V

Product Type

Surge Absorber

Clamping Voltage VC

775V

Packaging

Bulk

Clamping Current

50A

Series

E

Diameter

11.5mm

Maximum AC Voltage

300V ac

Maximum DC Voltage

385V dc

Maximum Surge Current

4.5kA

Capacitance

320pF

Length

35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL 1449, CQC

Thickness

6.8mm

Lead Pitch

7.5mm

Automotive Standard

No

Energy Rating

106J

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E10


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy