TDK, Standard Metal Oxide Varistor 110 pF 10 A, Clamping 2.97 kV, Varistor 430 V
- RS Stock No.:
- 134-5686
- Mfr. Part No.:
- B72207S0271K
- Manufacturer:
- TDK
Image representative of range
Subtotal (1 bag of 1000 units)*
€126.00
(exc. VAT)
€155.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.126 | €126.00 |
*price indicative
- RS Stock No.:
- 134-5686
- Mfr. Part No.:
- B72207S0271K
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 9mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 110pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 36mm | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 4.4mm | |
| Termination Style | Tinned wire | |
| Depth | 4.4mm | |
| Standards/Approvals | CQC, UL, IEC, VDE, CSA | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 9mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 110pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 36mm | ||
Maximum Operating Temperature 105°C | ||
Thickness 4.4mm | ||
Termination Style Tinned wire | ||
Depth 4.4mm | ||
Standards/Approvals CQC, UL, IEC, VDE, CSA | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Energy Rating 1J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
