EPCOS, B72214T Varistor 320pF 50A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 167-0168
- Mfr. Part No.:
- B72214T2271K101
- Manufacturer:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0168
- Mfr. Part No.:
- B72214T2271K101
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275Vrms | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 50A | |
| Energy | 110J | |
| Material | Metal | |
| Series | B72214T | |
| Diameter | 14mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 320pF | |
| Length | 19.2mm | |
| Depth | 22mm | |
| Thickness | 11.2mm | |
| Dimensions | 19.2 x 22 x 11.2mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275Vrms | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 50A | ||
Energy 110J | ||
Material Metal | ||
Series B72214T | ||
Diameter 14mm | ||
Maximum Surge Current 6000A | ||
Capacitance 320pF | ||
Length 19.2mm | ||
Depth 22mm | ||
Thickness 11.2mm | ||
Dimensions 19.2 x 22 x 11.2mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Metal Oxide Varistor 440pF Varistor 430V
- EPCOS Clamping 1120V, Varistor 680V
- EPCOS Clamping 1240V, Varistor 750V
- Panasonic Clamping 340V, Varistor 200V
- Vishay Clamping 340V, Varistor 205V
- Panasonic Clamping 595V, Varistor 360V
- Panasonic Clamping 200V, Varistor 120V
- Panasonic Clamping 395V, Varistor 270V
