KYOCERA AVX, VC Varistor 1 A, Clamping 18 V
- RS Stock No.:
- 162-2884
- Mfr. Part No.:
- VC080505A150DP
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 10000 more to save €180.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€143.00
(exc. VAT)
€176.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 9000 | €0.143 | €143.00 | - |
| 10000 - 19000 | €0.125 | €125.00 | €180.00 |
| 20000 - 24000 | €0.119 | €119.00 | €480.00 |
| 25000 - 49000 | €0.113 | €113.00 | €750.00 |
| 50000 + | €0.107 | €107.00 | €1,800.00 |
*price indicative
- RS Stock No.:
- 162-2884
- Mfr. Part No.:
- VC080505A150DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 18V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 4V ac | |
| Maximum Surge Current | 40A | |
| Maximum DC Voltage | 5.6V dc | |
| Length | 2.01mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Energy Rating | 0.1J | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 18V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 4V ac | ||
Maximum Surge Current 40A | ||
Maximum DC Voltage 5.6V dc | ||
Length 2.01mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Automotive Standard No | ||
Energy Rating 0.1J | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
