Wurth Elektronik, WE-VD Varistor 1.82 nF 2.5 A, Clamping 77 V, Varistor 39 V
- RS Stock No.:
- 163-3871
- Mfr. Part No.:
- 820572501
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-3871
- Mfr. Part No.:
- 820572501
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Series | WE-VD | |
| Diameter | 9mm | |
| Maximum AC Voltage | 25V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 31V dc | |
| Capacitance | 1.82nF | |
| Length | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, VDE, CSA | |
| Thickness | 4.7mm | |
| Lead Pitch | 5mm | |
| Energy Rating | 2.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Series WE-VD | ||
Diameter 9mm | ||
Maximum AC Voltage 25V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 31V dc | ||
Capacitance 1.82nF | ||
Length 24mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, VDE, CSA | ||
Thickness 4.7mm | ||
Lead Pitch 5mm | ||
Energy Rating 2.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
