Wurth Elektronik, WE-VS Varistor 3.6 nF 10 A, Clamping 17 V, Varistor 8 V, 1206
- RS Stock No.:
- 163-3874
- Mfr. Part No.:
- 82531040
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€2,384.00
(exc. VAT)
€2,932.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.596 | €2,384.00 |
*price indicative
- RS Stock No.:
- 163-3874
- Mfr. Part No.:
- 82531040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 8 V | |
| Clamping Voltage VC | 17V | |
| Packaging | Reel | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 150A | |
| Capacitance | 3.6nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 1.6mm | |
| Thickness | 1.5mm | |
| Package/Case | 1206 | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 8 V | ||
Clamping Voltage VC 17V | ||
Packaging Reel | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 150A | ||
Capacitance 3.6nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 1.6mm | ||
Thickness 1.5mm | ||
Package/Case 1206 | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
