Wurth Elektronik, WE-VS Varistor 220 pF 1 A, Clamping 21 V, Varistor 8 V, 0402
- RS Stock No.:
- 163-3880
- Mfr. Part No.:
- 82537040
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 10000 units)*
€3,520.00
(exc. VAT)
€4,330.00
(inc. VAT)
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.352 | €3,520.00 |
*price indicative
- RS Stock No.:
- 163-3880
- Mfr. Part No.:
- 82537040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-VS | |
| Product Type | Varistor | |
| Capacitance | 220 pF | |
| Clamping Current | 1 A | |
| Clamping Voltage (VC) | 21 V | |
| Varistor Voltage | 8 V | |
| Package/Case | 0402 | |
| Automotive Standard | No | |
| Depth | 500 μm | |
| Energy Rating | 0.04 J | |
| Length | 1 mm | |
| Maximum AC Voltage | 4 V ac | |
| Maximum DC Voltage | 5.5 V dc | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Surge Current | 20 A | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-VS | ||
Product Type Varistor | ||
Capacitance 220 pF | ||
Clamping Current 1 A | ||
Clamping Voltage (VC) 21 V | ||
Varistor Voltage 8 V | ||
Package/Case 0402 | ||
Automotive Standard No | ||
Depth 500 μm | ||
Energy Rating 0.04 J | ||
Length 1 mm | ||
Maximum AC Voltage 4 V ac | ||
Maximum DC Voltage 5.5 V dc | ||
Maximum Operating Temperature 85 °C | ||
Maximum Surge Current 20 A | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
