KYOCERA AVX, VC Varistor 1 A, Clamping 32 V
- RS Stock No.:
- 166-7635
- Mfr. Part No.:
- VC060314A300RP
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 4000 units)*
€684.00
(exc. VAT)
€840.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.171 | €684.00 |
*price indicative
- RS Stock No.:
- 166-7635
- Mfr. Part No.:
- VC060314A300RP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 32V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 10V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 30A | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Standards/Approvals | No | |
| Height | 0.9mm | |
| Energy Rating | 0.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 32V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 10V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 30A | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Standards/Approvals No | ||
Height 0.9mm | ||
Energy Rating 0.1J | ||
Automotive Standard No | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
