TDK, HighE Varistor 6.5 nF 800 A, Clamping 1.5 kV, Varistor 910 V, SIOV
- RS Stock No.:
- 167-0476
- Mfr. Part No.:
- B72280B0551K001
- Manufacturer:
- TDK
Subtotal (1 box of 5 units)*
€848.05
(exc. VAT)
€1,043.10
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | €169.61 | €848.05 |
*price indicative
- RS Stock No.:
- 167-0476
- Mfr. Part No.:
- B72280B0551K001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 910 V | |
| Clamping Voltage VC | 1.5kV | |
| Packaging | Bulk | |
| Clamping Current | 800A | |
| Material | Metal | |
| Series | HighE | |
| Maximum AC Voltage | 550V ac | |
| Diameter | 80mm | |
| Maximum Surge Current | 100kA | |
| Maximum DC Voltage | 745V dc | |
| Capacitance | 6.5nF | |
| Length | 135mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 27.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 118mm | |
| Package/Case | SIOV | |
| Lead Pitch | 49mm | |
| Automotive Standard | No | |
| Energy Rating | 3100J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 910 V | ||
Clamping Voltage VC 1.5kV | ||
Packaging Bulk | ||
Clamping Current 800A | ||
Material Metal | ||
Series HighE | ||
Maximum AC Voltage 550V ac | ||
Diameter 80mm | ||
Maximum Surge Current 100kA | ||
Maximum DC Voltage 745V dc | ||
Capacitance 6.5nF | ||
Length 135mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 27.7mm | ||
Standards/Approvals RoHS | ||
Depth 118mm | ||
Package/Case SIOV | ||
Lead Pitch 49mm | ||
Automotive Standard No | ||
Energy Rating 3100J | ||
- COO (Country of Origin):
- CN
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
