Bourns, CVQ Disc Varistor 480 pF 1.2 kA, Clamping 1.5 kV, Varistor 910 V
- RS Stock No.:
- 245-9129
- Mfr. Part No.:
- CVQ550K20BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save €16.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€41.68
(exc. VAT)
€51.27
(inc. VAT)
In Stock
- Plus 1,580 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €4.168 | €41.68 | - |
| 50 - 90 | €3.833 | €38.33 | €16.75 |
| 100 + | €3.623 | €36.23 | €54.50 |
*price indicative
- RS Stock No.:
- 245-9129
- Mfr. Part No.:
- CVQ550K20BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 910 V | |
| Product Type | Disc Varistor | |
| Clamping Voltage VC | 1.5kV | |
| Packaging | Bulk | |
| Clamping Current | 1.2kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Diameter | 22.5mm | |
| Maximum AC Voltage | 550V ac | |
| Maximum DC Voltage | 745V dc | |
| Maximum Surge Current | 12kA | |
| Capacitance | 480pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 27mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 9.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Energy Rating | 560J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 910 V | ||
Product Type Disc Varistor | ||
Clamping Voltage VC 1.5kV | ||
Packaging Bulk | ||
Clamping Current 1.2kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Diameter 22.5mm | ||
Maximum AC Voltage 550V ac | ||
Maximum DC Voltage 745V dc | ||
Maximum Surge Current 12kA | ||
Capacitance 480pF | ||
Minimum Operating Temperature -40°C | ||
Length 27mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 9.2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Energy Rating 560J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
