Bourns, CV Disc Varistor 450 pF 6.5 kA, Clamping 1.5 kV, Varistor 910 V, Disc (20 mm)
- RS Stock No.:
- 245-9100
- Mfr. Part No.:
- CV550K20BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
In Stock
- Plus 4,160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €2.496 | €24.96 | - |
| 50 - 90 | €2.396 | €23.96 | 4% |
| 100 + | €2.224 | €22.24 | 10% |
*price indicative
- RS Stock No.:
- 245-9100
- Mfr. Part No.:
- CV550K20BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 910 V | |
| Clamping Voltage VC | 1.5kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 6.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 550V ac | |
| Diameter | 22.5mm | |
| Maximum DC Voltage | 745V dc | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 450pF | |
| Pin Count | 2 | |
| Length | 27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 9.2mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | Disc (20 mm) | |
| Energy Rating | 515J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 910 V | ||
Clamping Voltage VC 1.5kV | ||
Packaging Tape & Reel | ||
Clamping Current 6.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 550V ac | ||
Diameter 22.5mm | ||
Maximum DC Voltage 745V dc | ||
Maximum Surge Current 6.5kA | ||
Capacitance 450pF | ||
Pin Count 2 | ||
Length 27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 9.2mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case Disc (20 mm) | ||
Energy Rating 515J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
