EPCOS, HighE Varistor 500 A
- RS Stock No.:
- 167-0513
- Mfr. Part No.:
- B72260B0751K
- Manufacturer:
- EPCOS
Subtotal (1 box of 10 units)*
€1,442.77
(exc. VAT)
€1,774.61
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 March 2026
- Plus 10 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €144.277 | €1,442.77 |
*price indicative
- RS Stock No.:
- 167-0513
- Mfr. Part No.:
- B72260B0751K
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Varistor | |
| Clamping Current | 500A | |
| Series | HighE | |
| Maximum AC Voltage | 750V ac | |
| Maximum DC Voltage | 970V dc | |
| Maximum Surge Current | 70000A | |
| Length | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Varistor | ||
Clamping Current 500A | ||
Series HighE | ||
Maximum AC Voltage 750V ac | ||
Maximum DC Voltage 970V dc | ||
Maximum Surge Current 70000A | ||
Length 100mm | ||
Maximum Operating Temperature 85°C | ||
Depth 100mm | ||
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
