TDK, HighE Varistor 1.6 nF 300 A, Clamping 1.24 kV, Varistor 750 V

Subtotal (1 box of 10 units)*

€273.54

(exc. VAT)

€336.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 15 January 2027
  • Plus 10 unit(s) shipping from 12 February 2027
  • Plus 10 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€27.354€273.54

*price indicative

RS Stock No.:
167-8518
Mfr. Part No.:
B72240B0461K001
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

750 V

Clamping Voltage VC

1.24kV

Clamping Current

300A

Material

Metal

Series

HighE

Diameter

40mm

Maximum AC Voltage

460V ac

Maximum Surge Current

40kA

Maximum DC Voltage

615V dc

Capacitance

1.6nF

Length

60mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Depth

14mm

Thickness

14mm

Standards/Approvals

UL, CSA

Termination Style

Screw

Automotive Standard

No

Energy Rating

1000J

Lead Pitch

24mm

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy