TDK, HighE Varistor 11 nF 300 A, Varistor 120 V

Subtotal (1 box of 10 units)*

€317.89

(exc. VAT)

€391.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 05 March 2027
  • Plus 40 unit(s) shipping from 17 March 2027
  • Plus 40 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€31.789€317.89

*price indicative

RS Stock No.:
167-8501
Mfr. Part No.:
B72240B0750K001
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

120 V

Product Type

Varistor

Packaging

Cardboard Box

Clamping Current

300A

Material

Metal

Mount Type

Screw

Series

HighE

Diameter

40mm

Maximum Surge Current

40kA

Capacitance

11nF

Minimum Operating Temperature

-40°C

Length

60mm

Maximum Operating Temperature

85°C

Standards/Approvals

CSA ≥K130, UL, IEC 60068-1, CECC 42 000

Depth

14mm

Thickness

14mm

Automotive Standard

No

Lead Pitch

24mm

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy