KYOCERA AVX, VA Varistor 1 A, Clamping 42 V

Subtotal (1 reel of 1000 units)*

€398.00

(exc. VAT)

€490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.398€398.00

*price indicative

RS Stock No.:
167-7001
Mfr. Part No.:
VA100018A400DL
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

42V

Clamping Current

1A

Mount Type

Through Hole

Material

Ceramic

Series

VA

Maximum AC Voltage

13V ac

Maximum DC Voltage

18V dc

Maximum Surge Current

40A

Length

4.32mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

No

Energy Rating

0.1J

Automotive Standard

No

RoHS Status: Exempt

Axial Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Ni/Sn Alloy (Plated) Termination Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy