KYOCERA AVX, VA Varistor 1 A, Clamping 32 V
- RS Stock No.:
- 697-8839
- Mfr. Part No.:
- VA100014D300DL
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.01
(exc. VAT)
€3.70
(inc. VAT)
In Stock
- Plus 2,960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.602 | €3.01 | - |
| 50 - 245 | €0.574 | €2.87 | 4% |
| 250 - 495 | €0.458 | €2.29 | 23% |
| 500 - 995 | €0.384 | €1.92 | 36% |
| 1000 + | €0.31 | €1.55 | 48% |
*price indicative
- RS Stock No.:
- 697-8839
- Mfr. Part No.:
- VA100014D300DL
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 32V | |
| Clamping Current | 1A | |
| Mount Type | Axial, Surface | |
| Material | Ceramic | |
| Series | VA | |
| Maximum AC Voltage | 10V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 150A | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 32V | ||
Clamping Current 1A | ||
Mount Type Axial, Surface | ||
Material Ceramic | ||
Series VA | ||
Maximum AC Voltage 10V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 150A | ||
Length 4.32mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
Axial Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Ni/Sn Alloy (Plated) Termination Finish
