KYOCERA AVX, VA Varistor 1 A, Clamping 42 V

Subtotal (1 pack of 5 units)*

€2.53

(exc. VAT)

€3.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 665 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.506€2.53

*price indicative

Packaging Options:
RS Stock No.:
697-8833
Mfr. Part No.:
VA100018A400DL
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

42V

Clamping Current

1A

Mount Type

Through Hole

Material

Ceramic

Series

VA

Maximum AC Voltage

13V ac

Maximum Surge Current

40A

Maximum DC Voltage

18V dc

Pin Count

2

Length

4.32mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Energy Rating

0.1J

RoHS Status: Exempt

Axial Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Ni/Sn Alloy (Plated) Termination Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy