Vishay, MLV - E3 - 3T Varistor 1 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-0365
Mfr. Part No.:
MLV0402E30403T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Varistor

Clamping Current

1A

Series

MLV - E3 - 3T

Maximum Surge Current

20A

Length

1mm

Depth

0.5mm

SMD Multilayer Varistor MLVxxxxE3xxx3T Series


Inherent bidirectional clamping

Excellent energy/volume ratio

Suitable for reflow soldering

For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of IC’s and transistors, Modem protection and LCD protection.

Related links