KYOCERA AVX, VGAH Varistor 10 A, Clamping 65 V
- RS Stock No.:
- 187-6522
- Mfr. Part No.:
- VGAH120631M650DP
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 1000 units)*
€426.00
(exc. VAT)
€524.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.426 | €426.00 |
*price indicative
- RS Stock No.:
- 187-6522
- Mfr. Part No.:
- VGAH120631M650DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | VGAH | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 200A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 65V | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Surface | ||
Series VGAH | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 200A | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Depth 1.6mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Energy Rating 1J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
AVX High Temperature 150°C Multi-Layer Varistors are designed for under-hood and other high temperature automotive or industrial applications. They offer bi-directional over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux. Available in 1206 to 3220 case size, 16 – 31Vdc working voltage, energy rating 0.6 -13J, load dump energy 1.5 – 50J, peak current 200 – 1800A and capacitance 700 – 15000pF. Operating temperature range is -55°C to +150°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.
150°C High Temperature
EMI/RFI filtering in the off-state
Typical Applications
Under Hood
Down Hole Drilling
Applications with Temperatures up to 150°C
