Wurth Elektronik, WE-VS Varistor 1 A, Clamping 65 V

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.86

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.386€3.86-
100 - 490€0.379€3.791%
500 - 990€0.367€3.674%
1000 +€0.349€3.499%

*price indicative

Packaging Options:
RS Stock No.:
760-655
Mfr. Part No.:
82551250
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Varistor

Clamping Voltage VC

65V

Clamping Current

1A

Mount Type

Surface

Series

WE-VS

Maximum AC Voltage

25V

Number of Circuits

1

Maximum Surge Current

3.3A

Maximum DC Voltage

30V

Length

3.2mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

1.6mm

Height

1.7mm

Energy Rating

0.6J

COO (Country of Origin):
TW
The Wurth Elektronik surface mount varistor is designed to protect electronic circuits from voltage spikes, ensuring reliable performance across various applications. Its robust construction caters to general electronic equipment, enhancing device longevity.

AC operating voltage up to 25V RMS ensures compatibility with diverse applications

DC operating voltage rated at 30V max for versatile usage scenarios

Clamping voltage of 65V provides efficient surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy