KYOCERA AVX, VGAH Varistor 10 A, Clamping 65 V

Subtotal (1 reel of 1000 units)*

€466.00

(exc. VAT)

€573.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.466€466.00

*price indicative

RS Stock No.:
187-6523
Mfr. Part No.:
VGAH121031R650DP
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

65V

Clamping Current

10A

Material

Metal

Mount Type

Surface

Series

VGAH

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

300A

Length

3.2mm

Maximum Operating Temperature

150°C

Depth

2.49mm

Standards/Approvals

No

Energy Rating

1.7J

Automotive Standard

No

COO (Country of Origin):
CN
AVX High Temperature 150°C Multi-Layer Varistors are designed for under-hood and other high temperature automotive or industrial applications. They offer bi-directional over-voltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. The glass encapsulation provides enhanced resistance against harsh environment or process such as acidic environment, salts or chlorite flux. Available in 1206 to 3220 case size, 16 – 31Vdc working voltage, energy rating 0.6 -13J, load dump energy 1.5 – 50J, peak current 200 – 1800A and capacitance 700 – 15000pF. Operating temperature range is -55°C to +150°C. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.

150°C High Temperature

EMI/RFI filtering in the off-state

Typical Applications

Under Hood

Down Hole Drilling

Applications with Temperatures up to 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy