TDK, B722 Varistor 2.6 nF 500 A, Clamping 895 V, Varistor 1100 V, Encased Disc
- RS Stock No.:
- 202-0505
- Distrelec Article No.:
- 304-31-884
- Mfr. Part No.:
- B72260B0681K001
- Manufacturer:
- TDK
Subtotal (1 reel of 10 units)*
€842.04
(exc. VAT)
€1,035.71
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €842.04 | €84.204 |
*price indicative
- RS Stock No.:
- 202-0505
- Distrelec Article No.:
- 304-31-884
- Mfr. Part No.:
- B72260B0681K001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 1100 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 895V | |
| Packaging | Bulk | |
| Clamping Current | 500A | |
| Mount Type | PCB | |
| Material | Metal | |
| Series | B722 | |
| Diameter | 60mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 70kA | |
| Capacitance | 2.6nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | CSA, UL | |
| Thickness | 24mm | |
| Package/Case | Encased Disc | |
| Lead Pitch | 39mm | |
| Energy Rating | 1800J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 1100 V | ||
Product Type Varistor | ||
Clamping Voltage VC 895V | ||
Packaging Bulk | ||
Clamping Current 500A | ||
Mount Type PCB | ||
Material Metal | ||
Series B722 | ||
Diameter 60mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 70kA | ||
Capacitance 2.6nF | ||
Minimum Operating Temperature -40°C | ||
Length 100mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Standards/Approvals CSA, UL | ||
Thickness 24mm | ||
Package/Case Encased Disc | ||
Lead Pitch 39mm | ||
Energy Rating 1800J | ||
Automotive Standard No | ||
The TDK metal oxide varistors is heavy-duty varistor. It has operating temperature ranges between -40°C and 85°C. The product has power supply of 895VDC and 680VAC.
Disk-shaped varistor element, potted in plastic housing
SIOV-B40 also available without housing (LS40 series)
PSpice models
Housing and potting flame-retardant to UL 94 V-0
