TDK, StandardD Metal Oxide Varistor 70 pF 10 A, Clamping 1.24 kV, Varistor 750 V

Subtotal (1 bag of 1000 units)*

€173.00

(exc. VAT)

€213.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.173€173.00

*price indicative

RS Stock No.:
241-6734
Mfr. Part No.:
B72207S0461K101
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

750 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

1.24kV

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Through Hole

Series

StandardD

Diameter

9mm

Maximum AC Voltage

460V ac

Maximum Surge Current

1.2kA

Maximum DC Voltage

615V dc

Capacitance

70pF

Length

11.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Thickness

5.7mm

Standards/Approvals

CSA, IEC, UL, VDE

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

Wide operating voltage range 11 to 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy