TDK, StandardD Metal Oxide Varistor 350 pF 50 A, Clamping 910 V, Varistor 560 V

Subtotal (1 bag of 250 units)*

€56.00

(exc. VAT)

€69.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +€0.224€56.00

*price indicative

RS Stock No.:
241-6763
Mfr. Part No.:
B72214S0351K101
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

560 V

Packaging

Tape & Reel

Clamping Voltage VC

910V

Clamping Current

50A

Mount Type

Through Hole

Series

StandardD

Diameter

15.5mm

Maximum AC Voltage

350V ac

Maximum DC Voltage

460V dc

Maximum Surge Current

4.5kA

Capacitance

350pF

Pin Count

2

Length

19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC, CSA, UL, VDE

Thickness

5.6mm

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

Wide operating voltage range 11 to 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy