TDK Metal Oxide Varistor 10000 pF 45 A, Clamping 77 V, Varistor 47 V, 2220
- RS Stock No.:
- 246-9789
- Mfr. Part No.:
- B72540T6300K062
- Manufacturer:
- TDK
Get a bulk buy discount
Add 5 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.60 | - |
| 5 - 9 | €2.36 | €1.20 |
| 10 - 99 | €2.15 | €4.50 |
| 100 + | €1.85 | €75.00 |
*price indicative
- RS Stock No.:
- 246-9789
- Mfr. Part No.:
- B72540T6300K062
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 47 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 45A | |
| Mount Type | PCB | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 5kA | |
| Capacitance | 10000pF | |
| Pin Count | 2 | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 2.5mm | |
| Depth | 5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Package/Case | 2220 | |
| Energy Rating | 15000mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 47 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 45A | ||
Mount Type PCB | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 5kA | ||
Capacitance 10000pF | ||
Pin Count 2 | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 2.5mm | ||
Depth 5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Package/Case 2220 | ||
Energy Rating 15000mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
Nickel barrier suitable for lead-free soldering
