Wurth Elektronik, WE-VD Varistor 830 pF 1 A, Clamping 86 V, Varistor 39 V

Subtotal (1 pack of 5 units)*

€3.07

(exc. VAT)

€3.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 1,055 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.614€3.07

*price indicative

Packaging Options:
RS Stock No.:
669-4308
Distrelec Article No.:
304-34-249
Mfr. Part No.:
820552501
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Varistor Voltage

39 V

Product Type

Varistor

Clamping Voltage VC

86V

Clamping Current

1A

Material

Metal

Series

WE-VD

Diameter

7.5mm

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

100A

Capacitance

830pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

VDE, CSA, UL

Thickness

4.7mm

Lead Pitch

5mm

Energy Rating

1.2J

Automotive Standard

No

COO (Country of Origin):
CN

Disk Varistors WE-VD series


Almost no energy consumption in stand-by mode

After a surge impulse the varistor works immediately in normal mode so there is no slip current

Excellent absorption at surge impulses

Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS

Approvals

UL, CSA and VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy