TDK, CT/B Multilayer Varistor 1 A, Clamping 77 V
- RS Stock No.:
- 775-2773
- Mfr. Part No.:
- B72520E0300K062
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€28.90
(exc. VAT)
€35.50
(inc. VAT)
In Stock
- Plus 3,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.289 | €28.90 |
| 500 - 900 | €0.208 | €20.80 |
| 1000 + | €0.159 | €15.90 |
*price indicative
- RS Stock No.:
- 775-2773
- Mfr. Part No.:
- B72520E0300K062
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 200A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 1.1J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 77V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Number of Circuits 1 | ||
Maximum Surge Current 200A | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 1.1J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
