TDK, CT/B Multilayer Varistor 5 A, Clamping 65 V
- RS Stock No.:
- 775-2821
- Mfr. Part No.:
- B72580E0250K062
- Manufacturer:
- TDK
Get a bulk buy discount
Add 250 more to save €54.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€51.80
(exc. VAT)
€63.70
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €1.036 | €51.80 | - |
| 250 - 450 | €0.819 | €40.95 | €54.25 |
| 500 + | €0.746 | €37.30 | €145.00 |
*price indicative
- RS Stock No.:
- 775-2821
- Mfr. Part No.:
- B72580E0250K062
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 800A | |
| Number of Circuits | 1 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.5mm | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 3.7J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 65V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series CT/B | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 800A | ||
Number of Circuits 1 | ||
Length 4.5mm | ||
Maximum Operating Temperature 150°C | ||
Height 2.5mm | ||
Depth 3.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 3.7J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
