Panasonic, E Surge Absorber 100 pF 10 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 785-8724
- Mfr. Part No.:
- ERZE05A471
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 8 more to save 38%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 7 | €2.82 | €0.113 | - |
| 8 - 19 | €1.74 | €0.07 | 38% |
| 20 + | €1.67 | €0.067 | 40% |
*price indicative
- RS Stock No.:
- 785-8724
- Mfr. Part No.:
- ERZE05A471
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 470 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 10A | |
| Series | E | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 7mm | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 100pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 30mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449, VDE, CQC | |
| Thickness | 6.3mm | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Energy Rating | 32J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 470 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 775V | ||
Clamping Current 10A | ||
Series E | ||
Maximum AC Voltage 300V ac | ||
Diameter 7mm | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 385V dc | ||
Capacitance 100pF | ||
Minimum Operating Temperature -40°C | ||
Length 30mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449, VDE, CQC | ||
Thickness 6.3mm | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Energy Rating 32J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series 05
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 1.815 kV, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 1.355 kV, Varistor 820 V
