Bourns, CVQ Disc Varistor 850 pF 12 kA, Clamping 775 V, Varistor 470 V

Subtotal (1 bag of 200 units)*

€228.40

(exc. VAT)

€281.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +€1.142€228.40

*price indicative

RS Stock No.:
245-9119
Mfr. Part No.:
CVQ300K20BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

470 V

Product Type

Disc Varistor

Packaging

Bulk

Clamping Voltage VC

775V

Clamping Current

12kA

Mount Type

Through Hole

Series

CVQ

Maximum AC Voltage

300V ac

Diameter

22.5mm

Maximum DC Voltage

385V dc

Maximum Surge Current

12kA

Capacitance

850pF

Length

27mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Thickness

6mm

Termination Style

Solder

Lead Pitch

10mm

Energy Rating

380J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.

Broad range of current and energy handling capabilities

Surge protection

Fast response time

Operating ambient temperature range from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy