Littelfuse, DB - HIGH ENERGY INDUSTRIAL VARISTOR Metal Oxide Varistor 3800 pF, Clamping 830 V, Varistor 462.00 →
- RS Stock No.:
- 876-8183
- Mfr. Part No.:
- V321DB40
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€53.15
(exc. VAT)
€65.37
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.15 | - |
| 10 - 24 | €51.71 | 2% |
| 25 - 49 | €50.33 | 5% |
| 50 - 99 | €49.06 | 7% |
| 100 + | €47.83 | 10% |
*price indicative
- RS Stock No.:
- 876-8183
- Mfr. Part No.:
- V321DB40
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 462.00 → 561.00 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 830V | |
| Material | Metal | |
| Mount Type | Screw | |
| Series | DB - HIGH ENERGY INDUSTRIAL VARISTOR | |
| Maximum AC Voltage | 320V ac | |
| Diameter | 4mm | |
| Maximum DC Voltage | 420V dc | |
| Maximum Surge Current | 40kA | |
| Capacitance | 3800pF | |
| Length | 60.3mm | |
| Depth | 41mm | |
| Thickness | 23mm | |
| Standards/Approvals | UR | |
| Automotive Standard | No | |
| Lead Pitch | 40.5mm | |
| Energy Rating | 460J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 462.00 → 561.00 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 830V | ||
Material Metal | ||
Mount Type Screw | ||
Series DB - HIGH ENERGY INDUSTRIAL VARISTOR | ||
Maximum AC Voltage 320V ac | ||
Diameter 4mm | ||
Maximum DC Voltage 420V dc | ||
Maximum Surge Current 40kA | ||
Capacitance 3800pF | ||
Length 60.3mm | ||
Depth 41mm | ||
Thickness 23mm | ||
Standards/Approvals UR | ||
Automotive Standard No | ||
Lead Pitch 40.5mm | ||
Energy Rating 460J | ||
Littelfuse Metal Oxide Varistors - DA/DB Series
Littelfuse DA/DB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the DA and DB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
DA-Screw Terminals, DB Quick Connect Push-on Connectors
RoHS compliant and Lead–free
High energy absorption capability
Wide operating voltage range
