Littelfuse, DB Metal Oxide Varistor, Clamping 345 V
- RS Stock No.:
- 878-1959
- Mfr. Part No.:
- V131DB40
- Manufacturer:
- Littelfuse
Subtotal (1 unit)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.76 |
*price indicative
- RS Stock No.:
- 878-1959
- Mfr. Part No.:
- V131DB40
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 345V | |
| Material | Metal | |
| Series | DB | |
| Maximum AC Voltage | 130V ac | |
| Maximum DC Voltage | 175V dc | |
| Maximum Surge Current | 40kA | |
| Pin Count | 2 | |
| Length | 60.3mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Energy Rating | 270J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 345V | ||
Material Metal | ||
Series DB | ||
Maximum AC Voltage 130V ac | ||
Maximum DC Voltage 175V dc | ||
Maximum Surge Current 40kA | ||
Pin Count 2 | ||
Length 60.3mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Energy Rating 270J | ||
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors - DA/DB Series
Littelfuse DA/DB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the DA and DB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
DA-Screw Terminals, DB Quick Connect Push-on Connectors
RoHS compliant and Lead–free
High energy absorption capability
Wide operating voltage range
