Keysight Technologies
- RS Stock No.:
- 283-8722
- Mfr. Part No.:
- W9054EM1E
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€12,430.56
(exc. VAT)
€15,289.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,430.56 |
*price indicative
- RS Stock No.:
- 283-8722
- Mfr. Part No.:
- W9054EM1E
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PathWave Vector Signal Analysis Base Platform with hardware connectivity.
Flexible
Time and frequency domain analysis
Perform simple and repeatable phase and magnitude channel response analysis.
Note
Manufacturers Warranty
Related links
- Keysight Technologies
- Keysight Technologies 333 mm 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies 333 mm with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies 380 mm
- Keysight Technologies 900 mm
- Keysight Technologies with USB Connector 44 GHz For Use With Vector Network Analyzer Vector Network Analyser
- Keysight Technologies with 3.5 mm Male Connector 4 GHz
- Keysight Technologies with Type N Male Connector 4 GHz
