TE Connectivity Black ABS Vent Grille 200 mm, 200mm
- RS Stock No.:
- 340-726
- Mfr. Part No.:
- 2489074-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€50.37
(exc. VAT)
€61.96
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.37 |
*price indicative
- RS Stock No.:
- 340-726
- Mfr. Part No.:
- 2489074-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Vent Grille | |
| Flange Width | 200mm | |
| Material | ABS | |
| Colour | Black | |
| Width | 200mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Height | 200mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Vent Grille | ||
Flange Width 200mm | ||
Material ABS | ||
Colour Black | ||
Width 200mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
Height 200mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity Electronic Interference Fan Vent is designed to provide EMI shielding while allowing airflow in electronic enclosures. This component is particularly useful in applications where maintaining electromagnetic compatibility is essential.
200mm diameter
ABS Frame
Nickel Copper Fabric over Foam
RoHS compliant
Related links
- TE Connectivity Black ABS Vent Grille 70 mm, 70mm
- TE Connectivity Black ABS Vent Grille 140 mm, 140mm
- Schneider Electric Black ABS Vent Grille
- Schneider Electric Black ABS Vent Grille, 124 mm
- RS PRO Silver Aluminium Grille 200mm
- RS PRO White Aluminium Vent Grille 200mm
- Schneider Electric Grey ABS Vent Grille, 36 mm
- RS PRO White Aluminium Grille 200mm
