Schneider Electric Grey ABS Vent Grille, 36 mm

Subtotal (1 unit)*

€294.74

(exc. VAT)

€362.53

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.74

*price indicative

RS Stock No.:
211-2703
Mfr. Part No.:
NSY17997
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Vent Grille

Flange Width

250mm

Material

ABS

Colour

Grey

Depth

36mm

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Series

ClimaSys

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric EMC fans comes with high protection rating and high flow rate of efficiency. The ventilation system is easy to install and the filter can be installed and replaced easily, even during operation. Large range of input voltages are available on all the motors delivered as standard, with alternating 50/60 Hz or direct current.

Easy maintenance

Quick filter replacement

High protection rating

Hot-fitted sealing gasket

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy