Schneider Electric Black ABS Vent Grille, 124 mm
- RS Stock No.:
- 341-012
- Mfr. Part No.:
- NSYCAG108LP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.79 |
*price indicative
- RS Stock No.:
- 341-012
- Mfr. Part No.:
- NSYCAG108LP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | ABS | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 124mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material ABS | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Depth 124mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- TW
The Schneider Electric Black outlet grille with a cut-out diameter of 108mm and external dimensions of 124x124mm. Made from durable ABS (acrylonitrile butadiene-styrene) material, offering IP20 protection. Designed in black for a sleek, functional appearance in various installations.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Black ABS Vent Grille
- TE Connectivity Black ABS Vent Grille 70 mm, 70mm
- TE Connectivity Black ABS Vent Grille 200 mm, 200mm
- TE Connectivity Black ABS Vent Grille 140 mm, 140mm
- Schneider Electric Grey ABS Vent Grille, 36 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 170 mm 15 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 336 mm 13 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 137 mm 13 mm
