Schneider Electric White Steel Vent Grille 340 mm, 340mm, 90 mm
- RS Stock No.:
- 458-868
- Mfr. Part No.:
- NSYCAC228RMB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€429.86
(exc. VAT)
€528.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.86 |
*price indicative
- RS Stock No.:
- 458-868
- Mfr. Part No.:
- NSYCAC228RMB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vent Grille | |
| Material | Steel | |
| Colour | White | |
| Width | 340mm | |
| Depth | 90mm | |
| Height | 340mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vent Grille | ||
Material Steel | ||
Colour White | ||
Width 340mm | ||
Depth 90mm | ||
Height 340mm | ||
Standards/Approvals RoHS Compliant | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric Roof outlet grille has a cut-out size of 228 x 228 mm and external dimensions of 90 x 340 x 340 mm. It features an IP54 protection rating and comes in white (RAL 9003). Designed for effective ventilation and weather protection. Ideal for roof installation in various applications.
Material is steel
Surface finish is epoxy-polyester powder
Related links
- Schneider Electric White Steel Vent Grille, 340 mm
- Schneider Electric Grey Steel Grille 340 mm 90 mm
- Schneider Electric Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric White Vent Grille, 55.8 Dia. x 12.8mm
- Schneider Electric White Polyamide 6 Vent Grille 12.8 mm 12.8 mm
- Schneider Electric Grey Steel Vent Grille, 97 mm
- Schneider Electric Grey Steel Vent Grille 12mm
