Schneider Electric Grey Steel Grille 340 mm, 340mm, 90 mm
- RS Stock No.:
- 288-2126
- Mfr. Part No.:
- NSYCAC228RMF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€388.75
(exc. VAT)
€478.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.75 |
*price indicative
- RS Stock No.:
- 288-2126
- Mfr. Part No.:
- NSYCAC228RMF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grille | |
| Flange Width | 340mm | |
| Material | Steel | |
| Colour | Grey | |
| Depth | 90mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Width | 340mm | |
| Height | 340mm | |
| Duct Size | 228 x 228 mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grille | ||
Flange Width 340mm | ||
Material Steel | ||
Colour Grey | ||
Depth 90mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Width 340mm | ||
Height 340mm | ||
Duct Size 228 x 228 mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric roof outlet grille is designed for cut-out 228x228mm with external dimensions of 90x340x340mm. With an IP54 protection rating and made of steel material, this product is a reliable choice for ventilation systems in various environments.
Accessory/top hood for ClimaSys ventilation system
Provides IP54 protection for reliable performance
Made of durable steel material for long lasting use
Grey colour with epoxy polyester powder finish for a sleek look
Easy installation on top of enclosure with fixing elements included
Related links
- Schneider Electric White Steel Vent Grille 340 mm 90 mm
- Schneider Electric White Steel Vent Grille, 340 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 340 mm, 340mm 125 mm
- Schneider Electric Grey Steel Grille 220 mm, 220mm
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Grey Steel Grille 345 mm, 118mm
- Schneider Electric Grey Steel Grille 145 mm 70 mm
- nVent SCHROFF MultipacPRO Series Chassis for Use with Rack Mounts, 1 Per Pack Piece(s) 340 mm 340 mm 340mm
