Schneider Electric Grey Steel Grille 220 mm, 220mm
- RS Stock No.:
- 177-8975
- Distrelec Article No.:
- 304-09-070
- Mfr. Part No.:
- NSYCAG170X190LM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.09
(exc. VAT)
€14.87
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.09 |
*price indicative
- RS Stock No.:
- 177-8975
- Distrelec Article No.:
- 304-09-070
- Mfr. Part No.:
- NSYCAG170X190LM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grille | |
| Material | Steel | |
| Colour | Grey | |
| Width | 220mm | |
| Standards/Approvals | RoHS | |
| Height | 220mm | |
| Series | ClimaSys CA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grille | ||
Material Steel | ||
Colour Grey | ||
Width 220mm | ||
Standards/Approvals RoHS | ||
Height 220mm | ||
Series ClimaSys CA | ||
- COO (Country of Origin):
- FR
Schneider Electric ClimaSys CA Series Grille, 170x190mm, Steel - NSYCAG170X190LM
This steel grille is designed as an integral component for thermal management solutions. With external dimensions of 220mmx220mm, this 170x190mm grille is suitable for maintaining efficient airflow in various HVAC applications. Made from durable steel, the grey grille ensures optimal performance while contributing to environmental sustainability.
Features & Benefits
• High-quality steel construction enhances durability
• Epoxy-polyester powder finish resists corrosion
• Quick and easy installation using screws
• Eco-friendly design supports sustainable practices
Applications
• Used with ClimaSys ventilation systems
• Installed on enclosure sides for effective airflow
• Ideal for thermal management in electrical enclosures
Can it be mounted in tight spaces?
Yes, this grille's compact design allows for fitting in limited spaces.
Will it withstand outdoor conditions?
The IP23 rating indicates it is suitable for indoor use.
Can it aid in energy efficiency?
Yes, it helps optimise airflow which can enhance system efficiency.
Related links
- Schneider Electric Grey Steel Grille, Square Face Slat
- Schneider Electric Grey Steel Grille 345 mm, 118mm
- Schneider Electric Grey Steel Grille 340 mm 90 mm
- Schneider Electric Grey Steel Grille 145 mm 70 mm
- Schneider Electric Grey Steel Vent Grille 244 mm, 9mm
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille, 97 mm
- Schneider Electric Grey Steel Vent Grille 12mm
