L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
- RS Stock No.:
- 286-900
- Mfr. Part No.:
- CGSVGAMM-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€50.93
(exc. VAT)
€62.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.93 |
*price indicative
- RS Stock No.:
- 286-900
- Mfr. Part No.:
- CGSVGAMM-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | SVGA Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, UL 2919, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type SVGA Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, UL 2919, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com standard grade SVGA cable designed for reliable performance in audio and video applications. Designed for reliability, this assembly features high density connectors that ensure optimal data transmission with minimal interference. Its sturdy construction utilises PVC black jacket, making the cable both durable and flexible. The design includes individually shielded conductors for enhanced protection against electromagnetic interference, guaranteeing clear signal integrity.
Utilises high density connectors for superior data transmission
Individually shielded conductors prevent signal degradation
Lightweight design facilitates easy installation and transport
Ideal for both professional and home audio/video setups
Designed to eliminate electromagnetic interference
Meets stringent industry standards for quality and performance
Related links
- L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Female SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub SVGA Cable Light Grey
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
- L-Com Male D-Sub to Male P2 SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
