L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- RS Stock No.:
- 297-707
- Mfr. Part No.:
- CTL3VGAMM-20B
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€119.32
(exc. VAT)
€146.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.32 |
*price indicative
- RS Stock No.:
- 297-707
- Mfr. Part No.:
- CTL3VGAMM-20B
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 20ft | |
| Jacket Material | Tinned Copper, Polyester Foil Shield, Polyvinyl Chloride, Aluminium | |
| Series | CTL | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant, UL 2919 | |
| Voltage | 75V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 20ft | ||
Jacket Material Tinned Copper, Polyester Foil Shield, Polyvinyl Chloride, Aluminium | ||
Series CTL | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant, UL 2919 | ||
Voltage 75V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com premium VGA extension cable is a high performance cable assembly crafted to ensure robust connectivity for your audio and video applications. Designed with high density and impressive shielding, this cable features dual insulated conductors along with individually shielded 75 ohm coaxial conductors, ensuring minimal signal degradation. Its sleek, black PVC jacket not only adds durability but also provides an aesthetically pleasing finish suitable for professional environments. Built to meet stringent standards, this cable assembly guarantees exceptional reliability and is tested for continuity.
Constructed with a PVC jacket designed to endure everyday wear and tear
Boasts an optimal length to suit various installation requirements
Includes a meticulously designed wiring map for straightforward setup
Meets UL 2919 standards which ensuring compliance and safety in use
Related links
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Light Grey
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
