L-Com Male D-Sub to Male P2 SVGA Cable Black

Subtotal (1 unit)*

€101.83

(exc. VAT)

€125.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.83

*price indicative

RS Stock No.:
287-338
Mfr. Part No.:
CTL3VGAMM-5T
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

SVGA Cable

Connector Type A

D-Sub

Connector Type B

P2

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Series

CTL3VGAMM-T

Jacket Colour

Black

Standards/Approvals

L-com Specification PS-0031, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com thin line video cable assembly is designed to deliver exceptional audio and video clarity, making it an ideal choice for AV professionals and tech enthusiasts alike. Harnessing the power of three 32 AWG individually shielded coaxial lines, it ensures robust signal integrity while reducing interference. The durable PVC jacket not only enhances flexibility but also provides protection against wear and tear, ensuring longevity in varied environments.

Designed for both professional and consumer level applications

High density shielding reduces electromagnetic interference

Lightweight design facilitates portable use and transportation

Simple installation process streamlines setup times

Supports RoHS compliance for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy