L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black

Subtotal (1 unit)*

€108.35

(exc. VAT)

€133.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.35

*price indicative

RS Stock No.:
287-336
Mfr. Part No.:
CTL3VGAMM-10T
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 15-Pin

Product Type

SVGA Cable

Connector Type B

VGA

Connector Gender A

Male

Connector Gender B

Male

Cable Length

10ft

Jacket Material

Polyvinyl Chloride

Series

CTL3VGAMM-T

Jacket Colour

Black

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com SVGA cable designed to deliver outstanding video fidelity while ensuring seamless connectivity for your audio visual equipment. With its robust construction and superior shielding, this cable effectively minimises interference, providing crystal clear image quality for both professional and personal use. Its flexible design allows for easy installation in various settings, while the durable PVC jacket ensures longevity and protection against wear and tear.

Enhanced shielding protects against electromagnetic interference

Compatible with a wide range of devices for versatile use

Designed for high definition signal transmission and clarity

Easily removable thumbscrews facilitate quick adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy