L-Com Male D-Sub 15-Pin to Male SVGA Cable Black

Subtotal (1 unit)*

€42.68

(exc. VAT)

€52.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.68

*price indicative

RS Stock No.:
297-145
Mfr. Part No.:
CGSVGAMM-3
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

SVGA Cable

Connector Type A

D-Sub 15-Pin

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Series

CGSVGAMM

Jacket Colour

Black

Standards/Approvals

RoHS, UL 2919, CE

RoHS Status: Exempt

The L-Com standard grade SVGA cable assembly designed to meet the rigorous demands of the audio and video markets. This robust product features dual HD15 male connectors and is crafted with meticulous attention to detail to ensure optimal signal integrity. The combination of individually shielded conductors and high density foil shielding guarantees minimal interference, enabling a clearer and more reliable transmission of data.

Lightweight yet sturdy construction facilitates easy handling and installation

Individually shielded conductors provide additional protection against crosstalk

Designed for optimal flexibility to support intricate wiring environments

PVC jacket offers excellent durability while maintaining a sleek appearance

Allows for high speed data transmission ideal for high definition applications

Complies with ROHS and CE standards which ensuring environmentally friendly performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy