RS PRO Male SVGA to Male SVGA SVGA Cable, 15 m Black
- RS Stock No.:
- 286-3286
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 286-3286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | SVGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SVGA | ||
Product Type SVGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO SVGA Cable, 15 m Length
The RS PRO SVGA Cable is designed for high-quality video transmission, ideal for connecting monitors to video outputs or graphics cards. Its flat design makes it easy to route under carpets and flooring, providing a neat and efficient solution for various setups.
Features and Benefits
SVGA Monitor Cable: Ensures high-quality video signal transmission
HD15 Male - Male: Compatible with a wide range of devices
Moulded Connectors: Provides durability and secure connections
Black, Flat Cable: Easy to route and aesthetically pleasing
PVC Jacket: Offers protection and longevity
Applications
Office setups
Home entertainment systems
Educational institutions
Conference rooms
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 10 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Male SVGA Cable, 15 m Black
- RS PRO Male SVGA to Male SVGA Cable, 1 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 1 m Black
