Cable Power Male SVGA to Male SVGA Cable, 5 m Black
- RS Stock No.:
- 852-5396
- Mfr. Part No.:
- CPVGA004-5M-RS
- Manufacturer:
- Cable Power
Subtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.92 |
*price indicative
- RS Stock No.:
- 852-5396
- Mfr. Part No.:
- CPVGA004-5M-RS
- Manufacturer:
- Cable Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cable Power | |
| Connector Type A | SVGA | |
| Product Type | VGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CPVGA004 | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cable Power | ||
Connector Type A SVGA | ||
Product Type VGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Series CPVGA004 | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Cable Power Aluminium SVGA to SVGA Cable
Features and Benefits
·Aluminium headshell
·PE insulation
·PVC jacket
·Gold plated connectors
·Easy to use
Related links
- Cable Power CPAL010 Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 5 m CPAL010-5M-RS
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA Cable, 5 m Black
- RS PRO 5 m Black sheath Polyvinyl Chloride
- RS PRO Male VGA to Male SVGA Cable, 5 m Blue
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 15 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
