Ega-Master Pipe Vice x 60 mm, 4 kg

Subtotal (1 unit)*

€100.80

(exc. VAT)

€123.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.80

*price indicative

RS Stock No.:
593-802
Mfr. Part No.:
61202
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Vice

Sub Type

Pipe Vice

Jaw Opening

60mm

Mount Type

Bolt Mount

Weight

4kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Pipe Vices are designed for optimal professional use. Their swivel opening allows quick and easy positioning of the elements to be gripped.

Hardness of the jaws is specially controlled to get the perfect and testing grip of the pipe

Made of Malleable cast iron

Painted in Epoxy powder red colour RAL-2002 semi-texturized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy